Ledil Lenses & Reflectors for Cree LEDs
Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.
View Results ( 19 ) Page
| Parça Numarası | Veri Sayfası | İle kullanmak için | Renk | Uzunluk | Genişlik | Yükseklik | Şekil | Sonlandırma Stili | Paketleme |
|---|---|---|---|---|---|---|---|---|---|
| CA12514_RITA-A | ![]() |
Cree XB-D, XM-L, XM-L2, XP-G, XP-G2, XT-E, Nichia NCSxx19A, NS9x383, NVSxx19A, Osram Oslon SSL 150, Oslon SSL 80, Philips Lumileds LUXEON A, LUXEON Rebel, LUXEON Rebel ES, LUXEON T | 17.3 mm | Rectangular | Adhesive, Pin | Tray | |||
| C12360_STRADA-2X2-DNW | ![]() |
Cree, Luxeon, Optogan, Osram, Seoul | Clear | 50 mm | 50 mm | 11 mm | Square | Screw, Pin, Adhesive | Tray |
| C12419_STRADA-2X2-A-T | ![]() |
Cree, Luxeon, Optogan, Osram, Seoul | Clear | 50 mm | 50 mm | 7.3 mm | Square | Screw, Pin, Adhesive | Tray |
| C12469_LISA2-R-PIN | ![]() |
Cree XB-D, XP-G, XQ-E, XT-E, XP-E, Nichia NCSxx19A, NVSxx19A, Osram Oslon Square EC, Duris P5, Oslon SSL 80, Oslon SSL 150, Philips Lumileds LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON A, LUXEON Z, LUXEON H50-2, Seoul Z5 | 6.5 mm | Round | Adhesive, Pin | Bulk | |||
| C12500_MIRA-M | ![]() |
Bridgelux, Cree, Luxeon | Clear | 32.4 mm | 32.4 mm | 14.7 mm | Round | Tray | |
| C12501_MIRA-W | ![]() |
Bridgelux, Cree, Luxeon | Clear | 32.4 mm | 32.4 mm | 14.7 mm | Round | Tray | |
| C12502_MIRA-WW | ![]() |
Bridgelux, Cree, Luxeon | Clear | 32.4 mm | 32.4 mm | 14.7 mm | Round | Tray | |
| C13699_STRADA-2X2-DN | ![]() |
Cree LEDs | Clear | 50 mm | 50 mm | 8.05 mm | Square | Tray | |
| CA12816_LXP2-RS2 | ![]() |
Cree XT-E | 21.6 mm | 21.6 mm | 14.6 mm | Adhesive | Tray | ||
| C12362_STRADA-2X2-DWC | ![]() |
Cree, Luxeon, Optogan, Osram, Seoul | Clear | 50 mm | 50 mm | 6 mm | Square | Screw, Pin, Adhesive | Tray |
Yayınlandı: 2011-12-07
| Güncellenmiş: 2022-04-07