LEM GO SME/SMS Evaluation Boards & Kits
LEM GO SME/SMS Evaluation Boards and Kits with 6mm x 500mm copper stitched on the primary side evaluate the GO SME/SMS current transducers. These evaluation boards improve the thermal performance of the transducer. The SME/SMS evaluation boards are based on 6μm x 105µm (3oz) copper layers. These evaluation boards feature a 3.3V to 5V supply voltage range.Features
- GO SME/SMS evaluation board:
- 6mm x 500mm copper stitched on the primary side
- 6μm x 105µm (3oz) copper layers
- Improve the thermal performance of the transducer
- GO SME/SMS kits
SMS Evaluation Board
SME Evaluation Board
Yayınlandı: 2025-07-11
| Güncellenmiş: 2025-10-24