LEMO ORIGINALS S Series Connectors 12G-SDI 4K UltraHD

LEMO's ORIGINALS S Series Connectors 12G-SDI 4K UltraHD are robust circular Push-Pull connectors with knurled crimping collet for improved cable retention. These connectors support 12Gbit/s transmission rates at frequencies of up to 12GHz, providing eight times the bandwidth of a standard HD-SDI in a single link. The S Series connectors meet the 12G-SDI transmission standard using compact single-link connections that allow for higher panel density and reduce the number of cables/connectors. These connectors comply with the SMPTE ST 2082-1 standard for signal/data transmission and are easy to grip and handle.

The S Series 12G-SDI 4K UltraHD connectors feature a 360° screening for complete EMC shielding. These connectors are touch-proof, UL-compliant, and offer low VSWR/return loss. Typical applications include UHD displays in Audio Video Broadcasting (AVB) and medical imaging platforms such as endoscopy and laparoscopy.

Features

  • Security of the Push-Pull self-latching
  • Compact space-saving design
  • 360° screening for full EMC shielding
  • Bend relief color coding
  • Crimp contacts
  • SMPTE ST 2082-1 compliant
  • Touch-proof
  • UL-compliant
  • Knurled crimping collet for improved cable retention
  • Low VSWR/return loss

Specifications

  • 75Ω impedance
  • ≤8mΩ central contact resistance
  • >1012Ω insulation
  • 1.7kVDC test voltage (Ue)
  • 3A rated current
  • ≤3.5mΩ shell electrical continuity
  • 250N average latch retention force 
  • >1000 cycles endurance (IEC 60512-5 test 9a standard)
  • -55°C to 260°C operating temperature range

Applications

  • UHD displays in Audio Video Broadcasting (AVB)
  • Medical imaging platforms such as endoscopy and laparoscopy

Metal Housing Models

LEMO ORIGINALS S Series Connectors 12G-SDI 4K UltraHD
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Açıklama Standart Paket Adedi
ERA.1S.275.CTME61 ERA.1S.275.CTME61 Veri Sayfası Dairesel İtme Çekmeli Konnektörler Panel Receptacle 1
ABB.1S.275.NTM ABB.1S.275.NTM Veri Sayfası RF Adaptörleri - Seriler Arası Adaptor to BNC 1
CFF.1S.275.PTCA12G CFF.1S.275.PTCA12G Veri Sayfası Test Fişleri ve Test Jakları Bridge Plug 1
PGZ.1S.275.CTME61Z PGZ.1S.275.CTME61Z Veri Sayfası Dairesel İtme Çekmeli Konnektörler Inline Receptacle 10
DPE.99.127.0K DPE.99.127.0K Veri Sayfası Kıvırıcılar / Kıvırıcı Araçlar CRIMP TOOL F.COAX 1
FGZ.1S.275.CTCE61Z FGZ.1S.275.CTCE61Z Veri Sayfası Dairesel İtme Çekmeli Konnektörler Straight Plug 1
Yayınlandı: 2023-07-25 | Güncellenmiş: 2026-02-10