LEMO B Connectors

LEMO B Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The push-pull latching mechanism provides a secure connection while the density of the contacts offer panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO B Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Features

  • Push-pull self-latching
  • Eight sizes
  • 13 keying options
  • Nine color codings
  • More than 60 shell styles
  • UL recognized
  • -55°C to 250°C temperature range
  • Solder, crimp, or print contacts
  • Rugged housing for extreme working conditions
  • Shielding:
    • 75dB at 10MHz
    • 40dB at 1GHz

Specifications

  • Multi or mixed contacts with
    • Coaxial: 1 to 14 contacts
    • Fluidic: 1 to 14 contacts
    • High voltage: 2 to 21 contacts
    • Fiberoptic: 1 to 14 contacts
    • Thermocouple: 2 to 64 contacts
  • Multipole with 2 to 64 contacts
  • Fiber optic
  • Fluidic

Applications

  • Audio and video
  • Transporation
  • Test and measurement
  • Aerospace
  • Medical
  • Semiconductor
  • Energy and industrial

Available Connectors

0B SERIES
Works with contact requirements 2 to 9
32AWG to 20AWG
Collets to be used with cable diameter ranges 1.5mm to 5.5mm

1B SERIES
Works with contact requirements 2 to 16
32AWG to 18AWG
Collets to be used with cable diameter ranges 2.2mm to 7.5mm

2B SERIES
Works with contact requirements 2 to 32
32AWG to 12AWG
Collets to be used with cable diameter ranges 1.5mm to 9.7mm

3B SERIES
Works with contact requirements 2 to 30
32AWG to 10AWG
Collets to be used with cable diameter ranges 4.1mm to 11.7mm

4B SERIES
Works with contact requirements 4 to 48
32AWG to 10AWG
Collets to be used with cable diameter ranges 5.1mm to 16mm

5B SERIES
Works with contact requirements 2 to 64
32AWG to 8AWG
Collets to be used with cable diameter ranges 9.6mm to 25mm

XB SERIES
Works with contact requirements 12 and 22
28AWG to 20AWG
Collets to be used with cable diameter ranges 4.4mm to 8mm

Yayınlandı: 2014-03-27 | Güncellenmiş: 2024-12-09