LEMO F Series Compact, Multipole Connectors
LEMO F Series Compact, Multipole Connectors are push-pull connectors originally designed for motorsports. LEMO F Series Connectors are a high-performance interconnect system with high resistance to vibration and shock. The series operates over a wide -50°C to +200°C operating temperature range and provides IP67 environmental protection. LEMO F Series is available with an aluminum or brass outer shell and designed for use with a heat-shrink boot. These multipole connectors with 2 to 68 contacts are designed for use in fuel pumps, batteries, communications, engine control units (ECUs), and sensors.Features
- Push-pull self-latching
- Multipole, 2 to 68 contacts
- Multi- or mixed contacts with fiber optic 2 contacts
- 8 sizes and 4 keying options
- Compact and lightweight
- Over 12 shell styles
- -50°C to +200°C operating temperature range
- Shielded
- Crimp or print contacts
- High vibration resistance
- High shock resistance
- Dark finish
- IP67 environmental protection
- For 2mm to 34mm diameter cables
Applications
- Fuel pumps
- Batteries
- Communications
- ECUs
- Sensors
Videos
Yayınlandı: 2021-03-05
| Güncellenmiş: 2022-12-02