LEMO M Sealed USB Cables & Receptacles

LEMO M Series Sealed USB Plugs and Receptacles are rugged, outdoor USB 2.0 Type A connectors designed to provide a waterproof IP68 rating when mated. These lightweight USBs are fast-and-easy to secure, resistant to vibration, and compatible with off-the-shelf USB cable assemblies. Designed specifically for outdoor use in medical, oil/petroleum, automotive, military,and mining applications, LEMO M Series Sealed USB Plugs and Receptacles provide rugged and reliable connections for harsh environments.

Features

  • Waterproof IP68 (when mated)
  • Rugged, Outdoor, Harsh Environment
  • Resistance to Vibration
  • Lightweight
  • Fast-and-easy to secure USB
  • Aluminum or brass outershell with conductive finish
  • Use with off-the-shelf USB cable assemblies
  • Easy to Use
  • USB 2.0

Applications

  • Oil/petroleum
  • Automotive
  • Mining
  • Medical
  • Military
  • Marine
Yayınlandı: 2012-10-18 | Güncellenmiş: 2022-06-07