Leopard Imaging
Leopard Imaging designs embedded camera development kits based on high-performance Texas Instruments DaVinci applications processors. Leopard Imaging embedded camera development kits are open-source solutions designed to interface easily with TI evaluation boards. Leopard Imaging also offers a variety of add-on video input and camera boards. Leopard Imaging devices target digital still, video, and PC camera embedded applications as well as high-definition surveillance systems.
Öne Çıkan Ürünler Leopard Imaging
LI-AR0231-AP0200-GMSL2-xxxH Camera
The camera outputs fine-tuned YUV422 image data with supported WDR (Wide Dynamic Range).
LI-USB30-OV2311-125H Development Kit
Features USB 3.0 super speed support and 10-bit RAW data output without compression.
LI-IMX390-GMSL2-60H Serial Camera
Features Sony diagonal 6.67mm CMOS image sensor IMX390 and comes with 1937H x 1217V active pixels.