TE Connectivity / Linx Technologies ANT-GNCP-TH25AL12 L1/L2 Ceramic Patch GNSS Antenna
TE Connectivity / Linx Technologies ANT-GNCP-TH25AL12 L1/L2 Ceramic Patch GNSS Antenna supports GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 and L2/L2C bands. The TE Connectivity / Linx Technologies ANT-GNCP-TH25AL12 L1/L2 Ceramic Patch GNSS Antenna provides excellent gain and radiation pattern performance, supporting solutions with high location accuracy, rapid satellite signal reception and lock, and quick time to first fix. ANT-GNCP-TH25AL12 offers an extended temperature range to +105°C in support of the automotive standard AEC-Q200 Grade 2. The antenna is mounted via an attached adhesive patch and has a solder pin signal connection.Features
- 1575.42MHz performance
- ≤1.2 voltage standing wave ratio
- 3.0dBi peak gain
- 11.4dB axial ratio
- 1228MHz performance
- ≤1.4 voltage standing wave ratio
- -2.31dBi peak gain
- 21.6dB axial ratio
- Directional radiation pattern orthogonal to antenna surface
- Right-hand circularly polarized (RHCP)
- Extended operation to +105°C
- Adhesive mounting to PCB
- Solder pin signal connection
Applications
- Global navigation
- GPS L1C, L1C/A, L2
- Galileo E1
- GLONASS L1, L2
- Beidou B1I, B1C
- QZSS L1, L2C
- Timing solutions
- Automotive location
Yayınlandı: 2021-11-01
| Güncellenmiş: 2023-07-24