TE Connectivity / Linx Technologies WRT Dual-Band Antennas
TE Connectivity / Linx Technologies WRT Dual-Band Antennas support legacy 2.4GHz Wi-Fi® and 5.8GHz band applications in a single compact antenna. These antennas are installed through a small hole in the enclosure and include an integrated closed-cell PSA ring to seal against the enclosure. The WRT antennas feature an 8.5" long coax cable with an RP-SMA, SMA, or u.FL/MHF-compatible connector. These low-profile antennas with tamper-resistant designs are perfect for challenging applications like wireless vending, security, traffic, and power equipment. The dual-band WRT antennas from TE Connectivity / Linx Technologies are available in ANT-DB1-WRT and ANT-DB1-WRT-MON variants.Features
- ANT-DB1-WRT / ANT-DB1-WRT-MON
- Compact
- Tamper-resistant
- Indoor/outdoor
- ANT-DB1-WRT
- Unobtrusive
- Adhesive or permanent mount
- Low profile
Applications
- Single- and dual-band WiFI/WLAN/802.11
- WiFi 6 (802.11ax)
- WiFi 5 (802.11ac)
- WiFi 4 (802.11n)
- 2.4GHz ISM applications
- BLUETOOTH®
- ZigBee®
- U-NII and ISM applications
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
- Wireless vending
- Security
Dimensions
Datasheets
Yayınlandı: 2018-07-26
| Güncellenmiş: 2025-07-21