TE Connectivity / Linx Technologies HumPRO-A Long Range Transceivers

TE Connectivity / Linx Technologie HumPRO-A™ Series Transceivers are complete long-range, wideband RF transceiver modules with a microcontroller and a front-end amplifier block. The HumPRO-A Modules deliver robust data transfer with a frequency hopping protocol. The integrated front-end amplifier boosts transmitter output power to +25dBm and receiver sensitivity to -108dBm. This 133dB link boost gives the HumPRO-A Series Transceivers a range of up to 10km (6.2 miles) while supporting a data rate of 115.2kbps.

HumPRO-A Modules use a standard UART interface for module configuration and data transfer. A few simple serial commands are all that are needed for configuration, making the modules suitable for direct connection to UARTs on many microcontrollers, USB converters, and RS-232 converters.

Housed in a tiny reflow-compatible SMD package, the HumPRO-A Transceiver Module requires no external RF components except an antenna, which greatly simplifies integration and lowers assembly costs. The 900MHz HumPRO-A Modules is FCC and Industry Canada modular certified.

Features

  • Long Range of up to 10km (6.2 miles)
  • +25dBm TX, -108dBm RX
  • FHSS Algorithm
  • Fast Lock: <30ms at 115kbps
  • Bi-directional operation
  • Low power modes
  • Selectable acknowledgments
  • Simple UART interface
  • No external RF parts required
  • Tiny PLCC-44 footprint
  • FCC and IC pre-certified

Applications

  • Remote data transfer
  • Internet of Things (IoT)
  • Machine to Machine (M2M)
  • Consumer wireless
  • Wireless sensor networks
  • Home automation
  • Remote status monitoring
  • Industrial automation
  • Robotics
  • Data acquisition

HumPRO-A™ Series Transceiver RF Section Block Diagram

Block Diagram - TE Connectivity / Linx Technologies HumPRO-A Long Range Transceivers
Yayınlandı: 2017-05-17 | Güncellenmiş: 2023-07-24