TE Connectivity / Linx Technologies Surface-Mount SWF & SWD RF Switch Connectors
TE Connectivity / Linx Technologies Surface-Mount SWF and SWD RF Switch Connectors are designed for diagnostic measurement between printed circuit board components. These TE Connectivity / Linx Technologies switch connectors operate from 0Hz to 6GHz and provide high isolation between ports for improved data accuracy. The SWF and SWD series are designed for reflow-solder mounting directly to a printed circuit board for high-volume applications. These Surface-Mount SWF and SWD RF Switch Connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, mechanical, and thermal shock. Typical applications include Internet of Things (IoT) devices, Wi-Fi®/WLAN/802.11, cellular IoT, Low-power and wide-area (LPWA), and BLUETOOTH® ZigBee®.Features
- Compact and low-profile design
- Nickel-plated copper-alloy housing
- Steel center contact
- RoHS and REACH compliant
- Direct PCB attachment
- Reflow- or hand-solder assembly
Specifications
- 50Ω impedance
- 0Hz to 6GHz frequency range
- 300VRMS dielectric withstand voltage
- 2W maximum power rating
- Contact resistance
- Center: ≤120mΩ
- Outer: ≤20mΩ
- 56.2dB minimum isolation for port 1 (input) to port 2 (output)
Applications
- Quality assurance, test, and measurement
- IoT devices
- WiFi/WLAN/802.11
- Cellular IoT
- LTE-M (Cat-M1) and NB-IoT
- LPWA
- LoRaWAN ITU-T Y.4480 and Sigfox
- ISM
- Bluetooth ZigBee
Videos
Yayınlandı: 2023-03-02
| Güncellenmiş: 2024-08-19