LITEON Multi-Color SMD LEDs
LITEON Multi-Color SMD LEDs are surface-mounted Light Emitting Diodes in miniature sizes and special configurations for automated PC board assembly. These Multi-Color SMD LEDs are suitable for use in a wide variety of electronic equipment, including notebook computers, network systems, home appliances, and indoor signboard applications. The compact size and low profile of these LEDs make them ideal for space-sensitive applications.The LITEON Multi-Color SMD LEDs are compatible with automatic placement equipment and infrared reflow solder processes.
Features
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
- EIA STD package
- IC compatible
- Preconditioning accelerated to JEDEC level 3
- ROHS compliant
Applications
- Telecommunication, Office automation, home appliances, and industrial equipment
- Status indicators
- Signal and Symbol Luminary
- Front panel backlighting
View Results ( 12 ) Page
| Parça Numarası | Veri Sayfası | Aydınlatma Rengi | Işık Yoğunluğu | Uzunluk | Genişlik |
|---|---|---|---|---|---|
| LTST-FS63HBGED | ![]() |
RGB | 4265 mcd | 1.8 mm | 0.68 mm |
| LTST-E133CEGBK | ![]() |
RGB | 35.5 mcd, 71 mcd,180 mcd, | 1.3 mm | 1.3 mm |
| LTST-S04TWET | ![]() |
White | 1.52 cd | 2 mm | 0.43 mm |
| LTST-S313CEGBW | ![]() |
RGB | 22.4 mcd, 140 mcd, 45 mcd | 3.2 mm | 1 mm |
| LTST-006GEBW-P2 | ![]() |
RGB | 600 mcd, 1300 mcd | 4.5 mm | 0.64 mm |
| LTST-E133HEGBK | ![]() |
RGB | 90 mcd, 180 mcd, 560 mcd | 1.3 mm | 1.3 mm |
| LTST-FC12WEGBD-5A | ![]() |
RGB, White | 90 mcd, 140 mcd, 355 mcd, 450 mcd | 1.2 mm | 1.2 mm |
| LTST-S06WGEBD | ![]() |
RGB, White | 280 mcd, 700 mcd, 1350 mcd, 1580 mcd | 4.5 mm | 0.65 mm |
| LTST-E143EGBW-P1 | ![]() |
RGB | 45 mcd, 65 mcd, 290 mcd | 1.55 mm | 1.55 mm |
| LTST-E183CEGB2W | ![]() |
RGB | 150 mcd, 340 mcd, 600 mcd | 1.85 mm | 1.85 mm |
Yayınlandı: 2022-05-02
| Güncellenmiş: 2025-03-27