Littelfuse 1206L POLY-FUSE® Resettable PTCs
Littelfuse 1206L POLY-FUSE® Resettable PTCs provide surface-mount overcurrent protection for applications requiring resettable protection in a compact space. Littelfuse 1206L PTCs provide a fast response to fault components and offer a 10A to 100A current rating with 0.05A to 2A hold current and 0.15A to 3.5A trip current ranges. The series is ideal for use in USB peripherals, disk drives, mobile phones, and more.Features
- RoHS compliant, lead-free, and halogen-free
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low-profile
- Compatible with high-temperature solders
Applications
- USB peripherals
- Disk drives
- CD-ROMs
- Plug and play protection for motherboards and peripherals
- Battery and port protection in mobile phones
- Disk drives
- PDAs/digital cameras
- Port protection in game consoles
Specifications
- 18mΩ to 20Ω resistance
- 10A to 100A maximum current rating
- 0.05A to 2A hold current
- 0.15A to 3.5A trip current
- 3.5V to 60V maximum voltage
- -40°C to +85°C operating temperature range
Yayınlandı: 2020-11-20
| Güncellenmiş: 2025-02-03