Littelfuse 1210L Series Resettable PPTC Fuses
Littelfuse 1210L Series Resettable PPTC Fuses offer a 60mΩ to 50Ω resistance range, 6VDC to 90VDC voltage range, and a compact design. The 1210L series features a compact design to save board space, low resistance, fast response to fault currents, and is compatible with high-temperature solders. These fuses from Littelfuse provide surface-mount overcurrent protection for applications where space is at a premium and resettable protection is desired. The 1210L series is suitable for disk drives, mobile phones, USB peripherals, and game console port protection.Features
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low profile
- Compatible with high-temperature solders
Applications
- USB peripherals
- Disk drives
- CD-ROMs
- PC motherboards - plug-and-play protection
- Mobile phones - battery and port protection
- PDAs / digital cameras
- Game console port protection
Specifications
- 60mΩ to 50Ω resistance range
- 6VDC to 90VDC voltage range
- Surface-mount design
- -40°C to +85°C operating temperature range
- RoHS compliant
- Lead free
- Halogen free
Yayınlandı: 2022-06-09
| Güncellenmiş: 2023-11-07