Littelfuse 209 Lead-Free 350V Slo-Blo® (Time-Lag) Fuses
Littelfuse 209 Series 350V (2AG) Slo-Blo® (Time-Lag) Fuses are available in cartridge form or with axial leads. The series provides the same performance characteristics as its 3AG counterpart while occupying one-third of the space. The glass-bodied fuses offer nickel-plated brass caps, tin-plated copper leads, and an operating temperature range of -55°C to +125°C. The components are in accordance with Underwriter's Laboratories Standard UL 248-14, lead-free, and RoHS compliant. Littelfuse 209 time-lag fuses are ideal for electrical lighting ballasts and have sleeved fuses available.Features
- In accordance with Underwriter’s Laboratories Standard UL 248-14
- Available in cartridge and axial lead form
- Suitable for electronic lighting ballasts
- RoHS compliant
- Lead free
Dimensions
Yayınlandı: 2018-08-16
| Güncellenmiş: 2023-02-14