Littelfuse 396 Series Radial Lead Fuses

Littelfuse 396 Series Radial Lead Fuses are time-lag type TE5® fuses, rated at 125V and designed according to UL 248-14. These vibration-resistant fuses can accommodate reduced PCB space requirements, with direct solderable or plug-in versions available. 396 series fuses are offered from 0.05A to 6.3A with a shock-safe casing, featuring low internal resistance and international approval. These Littelfuse fuses are ideal for chargers, power supplies, consumer electronics, industrial controllers, and AC line fuses in LED lighting applications.

Features

  • Vibration resistant with shock-safe casing
  • Low internal resistance
  • Halogen-free, lead-free, and RoHS-compliant
  • 0.05A to 6.3A rated current range
  • 10N lead pull strength
  • Plug-in or direct solderable versions available
  • Accommodates designs with reduced PCB space requirements

Materials

  • Brown thermoplastic polyamide PA 6.6, UL 94V-0 base/cap
  • Copper, tin-plated round pins

Applications

  • Consumer electronics
  • Power supplies and chargers
  • Industrial controllers
  • AC line fuses in LED lighting

DImensions (mm)

Littelfuse 396 Series Radial Lead Fuses
Yayınlandı: 2018-10-24 | Güncellenmiş: 2023-03-02