Littelfuse 437 Series SMT Fuses
Littelfuse 437 Series SMT Fuses protect circuits against overcurrent in ambient high-temperature situations. These ceramic fuses operate bewteen -55° and +150°C temperatures, providing both high I²t values and inrush current withstand capabilities. The halogen-free 437 series gives users a high performance reliability, with models ranging from 250mA to 8A current rating. These Littelfuse fast-acting, surface mount fuses are suitable for both leaded and lead-free reflow as well as wave soldering. 437 series fuses are ideal for servers, printers, scanners, data modems, LCD displays, and LED lighting applications.Features
- Ceramic, provides high inrush current with stand capabilities
- Provides overcurrent protection in high-ambient-temperature situations
- Lead-free, halogen-free, and RoHS-compliant
- Suitable for leaded adn lead-free reflow / wave soldering
- 250mA to 8A current range
- 0.008Ω to 2.290Ω nominal resistance range
- -55°C to +150°C operating temperature range
- High I2t values
Applications
- LED lighting
- Printers
- Scanners
- Data modems
- Servers
- LCD displays
Temperature Re-rating Curve
Yayınlandı: 2018-10-24
| Güncellenmiş: 2023-02-28