Littelfuse 452/454 Series SMT Fuses
Littelfuse 452/454 Series SMT Fuses are part of the NANO2® Slo-Blo® series fuse family, which features enhanced inrush withstand characteristics over existing NANO2 Fast-Acting fuses. This "time delay" fuse design accommodates inrush currents that normally cause a fast-acting fuse to open, helping solve the nuisance “opening” problem. The compact 452/454 series provides low-temperature re-rating and contains models in a wide range of current ratings (from 0.375A to 12A). These Slo-Blo fuses can operate between -55°C and 125°C temperatures. Littelfuse 452/454 series fuses are ideal for game consoles, industrial equipment, computer servers, laptops, power supplies, and can serve as the AC line fuse in LED lighting applications.Features
- Small size
- 0.375A to 12A wide range of current rating available
- Wide operating temperature range
- RoHS compliant and Halogen free
- UL Recognized to UL/CSA/ NMX UL 248-1 and UL/CSA/ NMX UL 248-14
- Conforms to DENAN’s Appendix 3
- Conforms to EN 60127-1 and EN 60127-7
- CE Mark indicates suitability for the European market
- UKCA Mark indicates suitability for the UK market
- Low temperature rerating
Applications
- AC line fuse in LED lighting applications
- Telecom system
- Wireless basestation
- Computer Systems
- LCD monitors and panels
- PC servers
- Laptops and notebook-type PCs
- Networking
- Storage systems
- Videogame consoles
- White goods
- Game console
- Industrial equipment
- Battery, charging circuit protection
- Power supplies
Temperature Rerating Curve
Yayınlandı: 2018-10-22
| Güncellenmiş: 2023-12-26