Littelfuse 461 TeleLink® Surface-Mount Fuses

Littelfuse 461 TeleLink® Surface-Mount Fuses provide overcurrent protection for a wide range of telecom applications without requiring a series resistor. These fuses feature ceramic body construction with silver-plated caps for the terminations. The 461 series offers coordinated protection with Littelfuse SIDACtor® Transient Voltage Suppressor (TVS) or a Greentube™ Gas Plasma Arrestor. Littelfuse 461 TeleLink Surface-Mount Fuses are designed to meet the requirements of a wide range of telecommunication and networking equipment. 

eBook

Littelfuse 461 TeleLink® Surface-Mount Fuses

Features

  • Surface-mount surge-resistant Slo-Blo fuse
  • Meets UL 60950 3rd edition power cross requirements standard alone
  • Designed to allow compliance with Telcordia GR-1089-CORE and TIA968-A (formerly FCC Part 68) surge specifications
  • Provide coordinated protection with Littelfuse SIDACtor TVS or a Greentube Gas Plasma Arrestor, without series resistors
  • Designed to serve the requirements of a wide range of telecommunication and networking equipment
  • 2A rating has improved temperature rise performance under 2.2A surge current testing when compared with 1.25A rating
  • Halogen free and RoHS compliant
  • Compatible with lead-free solder and higher temperature profiles when ordered with standard silver-plated brass caps

Applications

  • T1/E1/J1 and HDSL2/4
  • SLIC interface portion of Fiber to the Curb (FTTC) and Fiber to the Premises (FTTP)
  • Non-fiber SLIC interface for Central Office (CO) locations and Remote Terminals (RT)
  • xDSL applications such as ADSL, ADSL2+, VDSL, and VDSL2+
  • Ethernet 10/100/1000BaseT
  • POTS applications such as modems, answering machines, telephones, fax machines, and security systems
  • ISDN “U” interface
  • Baystation T1/E1/J1, T3 (DS3) trunk cards

Dimensions

Chart - Littelfuse 461 TeleLink® Surface-Mount Fuses
Yayınlandı: 2020-02-10 | Güncellenmiş: 2024-06-12