Littelfuse 501A AECQ Compliant High-Current Fast-Acting Fuses

Littelfuse 501A AECQ Compliant High-Current Fast-Acting Fuses are AECQ-compliant, Halogen free, and specifically tested for the secondary circuit protection needs of compact auto-electronics applications. Littelfuse 501A ensures excellent temperature stability and performance reliability. High I2T values ensure high inrush current withstanding capability. Applications include Li-ion batteries, LED headlights, automotive navigation systems, and more.

Features

  • Operating Temperature from -55°C to +125°C
  • Meets Littelfuse automotive qualifications
  • 100% Lead-free, RoHS compliant, and Halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering

Applications

  • Li-ion batteries
  • LED Headlights
  • Automotive navigation systems
  • TFT Display
  • Battery management systems
  • Clusters

Dimensions

Mechanical Drawing - Littelfuse 501A AECQ Compliant High-Current Fast-Acting Fuses
Yayınlandı: 2018-04-09 | Güncellenmiş: 2023-08-02