Littelfuse 59050 Miniature PCB Mountable Reed Switches

Littelfuse 59050 Miniature PCB Mountable Reed Switches measure 22.86mm x 4.57mm x 4.32mm and offer a choice of normally open, normally open high voltage, and change over contacts. The 59050 switches feature molded standoffs to allow board washing and are capable of switching up to 265VAC/300VDC at 10VA. Applications include position/limit sensing, security system switches, and door switches.

Features

  • Two-part magnetically operated proximity switch
  • Standard normally open, high voltage normally open and change over contact configuration
  • Molded stand-offs to allow board washing
  • Mounts directly into the printed circuit board
  • No standby power requirement
  • Operates through non-ferrous materials such as wood, plastic, or aluminum
  • Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination
  • Wave solder capable
  • Certified for use in North American Hazardous Locations: Class I, Division 2, and Zone 2
  • ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc
  • RoHS compliant

Applications

  • Position and limit sensing
  • Security system switches
  • Door switches

Specifications

  • 5VA/W to 10VA/W contact rating range
  • Voltage
    • 175VDC to 300VDC/120VAC to 265VAC maximum switching
    • 200VDC to 400VDC minimum breakdown
  • Current
    • 0.25ADC to 0.5ADC/0.18AAC to 0.35AAC maximum switching
    • 1.2ADC to 1.5ADC maximum carry
  • 0.2Ω maximum initial contact resistance
  • 109Ω to 1010Ω insulation resistance range
  • 0.2pF to 1pF typical contact capacitance
  • Operating temperature ranges
    • -40°C to +105°C for normally open types
    • -20°C to +105°C for normally open/high voltage and change over types
  • 1.0ms to 3ms maximum operation/release times
Yayınlandı: 2022-08-22 | Güncellenmiş: 2022-08-23