Littelfuse 885 NANO²® AEC-Q200 Compliant Surface-Mount Fuses
Littelfuse 885 NANO2® AEC-Q200-Compliant Surface-Mount Fuses are high-voltage rated fuses with high interrupting current ratings at 450VDC/500VDC and 350VAC. The components comprise a plastic UL 94V-0 body with tin-plated brass caps. Features include low voltage drop, high pulse resistance, a -40°C to +85°C operating temperature range, and a rating range of 1A to 5A. Littelfuse 855 NANO2® Series complies with IEC 60127-7 Standard. The fuses are lead-free, halogen-free, and RoHS-compliant.Features
- AEC-Q200 compliant
- Meets Littelfuse's Automotive qualifications
- High DC voltage up to 500VDC
- Interrupting current ratings up to 1500A
- Reliable/robust fuse design (solderless platform)
Applications
- Li-ion battery packs used in electric vehicles
- Battery Management Systems (BMS)
- Sense lines
- High-voltage DC/DC converters
Videos
Yayınlandı: 2018-03-23
| Güncellenmiş: 2023-05-11