Littelfuse CG6 & CG7 Ultra Small SMD Gas Discharge Tubes
Littelfuse CG6 and CG7 Series Ultra Small Surface Mount Gas Discharge Tubes offer high surge ratings in a miniature surface mount package. The CG6 and CG7 Series Ultra Small Surface Mount Gas Discharge Tubes provide high levels of protection against fast-rising transients caused by lightning disturbances. CG6 and CG7 series tubes are able to divert 3kA (CG6) and 1kA (CG7) pulses without destruction. Both series are designed for the protection of electrical, multimedia, and communication equipment against over-voltage transients in SMD assembly applications. The low insertion loss of these devices from Littelfuse makes them ideal for broadband equipment applications.Features
- Surface Mount - CG6 Series Two squared terminals, CG7 Series - One squared terminal
- Small footprint - CG6 Series 3.5×3.5×4.0mm, CG7 Series ɸ2.8×3.5mm
- Ultra low Capacitance < 0.3 pF
- Surge Capability - CG6 Series: 3kA, CG7 Series: 1kA
- Suitable for high speed data transmission with signal integrity
- CG6 and CG7 Series to fill the gap from 3kA, 1kA for overvoltage protection
Applications
- Broadband equipment
- xDSL equipment
- Satellite and CATV equipment
- General telecom equipment
- Industrial automation
- Power Ethernet
- Set top box
- G.Fast Modem
- Coaxial cable
- IAD (Internet Access Device)
Datasheets
Yayınlandı: 2016-04-14
| Güncellenmiş: 2022-03-11