Littelfuse LSP10 Surge Protection Modules
Littelfuse LSP10 Surge Protection Modules offer protection up to 20kA. The LSP10 is a thermally self-protected device specially designed for outdoor and commercial LED lighting fixtures for transient overvoltage protection. Using Littelfuse varistor technology, its built-in thermal disconnect function provides additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or sustaining overvoltage conditions. LSP10 Series connected option allows clear indication of thermal fault protection by disconnecting power to the luminaire.Features
- Maximum Discharge Current, 10kA, 8/20µs
- Meets ANSI C136.2/ IEEE C62.41.2 Location Category C Low Exposure
- Parallel connected SPD device
- Thermally protected Varistor technology
- IP66 Waterproof and Dust-proof
- Indication wire lead options for Parallel connected modules
- UL1449 Type 4 Component Assembly Recognition
- IEC61643-11 Class II/ EN61643-11 Type 2 Compliance
- Compact form factor (48mm x 48mm x 30mm) with mounting tabs
Applications
- Outdoor and commercial lighting
- LED lighting
- Roadway lighting
- Traffic lighting
- Digital signage
- Wash wall lighting
Specifications
- 150V to 510V steady state applied voltage
- 10,000A maximum discharge current 8/20μs waveform
- 5000A nominal discharge current 8/20μs waveform
- -45°C to +85°C operating ambient temperature range
- 600V isolation voltage capability
- >1000MΩ insulation resistance
Design Schematic
Videos
Additional Resources
Lighting Surge Protection Modules Design and Installation Guide
Yayınlandı: 2014-04-16
| Güncellenmiş: 2022-03-11