Littelfuse AQ3045 30kV Bidirectional Discrete TVS Diodes

Littelfuse AQ3045 0.35pF, 30kV Bidirectional Discrete TVS Diodes are fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). Littelfuse AQ3045 robust diodes can safely absorb repetitive ESD strikes up to the maximum level specified in the IEC 61000-4-2 international standard (±30kV contact discharge) without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present and the low loading capacitance makes it ideal for protecting high speed data lines, such as HDMI, USB2.0, USB3.0, and eSATA.

Features

  • ESD protection of ±30kV contact discharge, ±30kV air discharge, (IEC61000-4-2)
  • EFT protection, IEC61000-4-4, 40A (5/50ns)
  • Lightning protection, IEC61000-4-5 2nd edition, 3A (tp=8/20μs)
  • 0.35pF low capacitance @ VR=0V (typical)
  • Low leakage current of 100nA at 5.3V (maximum)
  • Small SOD882 packaging helps save board space
  • Extremely low dynamic resistance (0.55Ω typical)
  • AEC-Q101 qualified
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • USB 3.0/USB 2.0/MHL
  • MIPI camera and display
  • HDMI 2.0, DisplayPort 1.3, eSATA
  • Set-top boxes, game consoles
  • Smartphones
  • External storage
  • Ultrabooks, notebooks
  • Tablets, eReaders
  • High-speed serial interfaces
  • Automotive applications

Pinout

Application Circuit Diagram - Littelfuse AQ3045 30kV Bidirectional Discrete TVS Diodes

Block Diagram

Block Diagram - Littelfuse AQ3045 30kV Bidirectional Discrete TVS Diodes
Yayınlandı: 2019-07-19 | Güncellenmiş: 2023-05-09