Littelfuse 12V-36V Automotive Grade AQHV & AQHV-C TVS Diodes
Littelfuse 12V-36V Automotive Grade AQHV (unidirectional) and AQHV-C (bidirectional) TVS are designed for fast-acting, high-performance over-voltage protection devices. The devices protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients. AQHV diodes can safely absorb repetitive ESD strikes above the maximum level of the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. They can also safely conduct up to 8A (AQHV12) of induced surge current (IEC 61000-4-5 2nd edition, tP=8/20μs) with very low clamping voltages. Littelfuse AQHV and AQHV-C Series are ideal for designers of automotive, industrial, networking, and even consumer electronics.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 8A (8/20μs as defined in IEC 61000-4-5 2nd edition) for AQHV12
- Low clamping voltage
- PPAP capable
- Low leakage current
- Small SOD882 packaging helps save board space
- AEC-Q101 qualified
- Moisture Sensitivity Level (MSL -1)
- Halogen-free, lead free, and RoHS compliant
Applications
- LED lighting modules
- Portable instrumentation
- General purpose I/O
- RS232 / RS485
- CAN and LIN bus
- Automotive application
Yayınlandı: 2018-03-23
| Güncellenmiş: 2023-02-14