Littelfuse Battrax® SIDACtor® Protection Thyristors
Littelfuse Battrax® SIDACtor® Protection Thyristors offer programmable SIDACtor overvoltage protection for SLIC applications. The single-port negative Littelfuse Battrax Protection Thyristors provide a programmable device that is referenced to a negative voltage source while internal diodes provide protection from positive surge events. Surge capability does not degrade after multiple surge events within limit. The MS-013 package thyristors feature low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings.Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within the limit
- Dual-port protection
- Gate trigger tracking device
- Fails short circuit when surged in excess of ratings
- Integrated diode for positive voltage surges
- Lead-free E3 means 2nd level interconnect is lead-free and the terminal finish material is tin IPC/JEDEC J-STD-609A.01
- RoHS Compliant and Lead-free
View Results ( 12 ) Page
| Parça Numarası | Sabit Akım Ih Maks | Akım Oranı | Paket / Kasa |
|---|---|---|---|
| B1101UCLRP | 100 mA | 50 A | Modified-MS-013-6 |
| B1101UALRP | 100 mA | 5 A | Modified-MS-013-6 |
| B1101UALTP | 100 mA | 5 A | Modified-MS-013-6 |
| B1101UCLTP | 100 mA | 5 A | Modified-MS-013-6 |
| B1161UALRP | 160 mA | 5 A | Modified-MS-013-6 |
| B1161UALTP | 160 mA | 5 A | Modified-MS-013-6 |
| B1161UCLRP | 160 mA | 5 A | Modified-MS-013-6 |
| B1161UCLTP | 160 mA | 5 A | Modified-MS-013-6 |
| B1201UALRP | 200 mA | 5 A | Modified-MS-013-6 |
| B1201UALTP | 200 mA | 5 A | Modified-MS-013-6 |
Yayınlandı: 2013-09-26
| Güncellenmiş: 2022-03-11