Cole Hersee 24505 Battery Disconnect Switch Lockout Lever Kits

Cole Hersee 24505 Battery Disconnect Switch Lockout Lever Kits allow for a padlock to securely lock a disconnect switch in the off position, which is required by many lockout/tagout safety regulations. Cole Hersee 24505 Battery Disconnect Switch Lockout Lever Kits are suitable for use with Cole Hersee lever-actuated metal case master disconnect switches on applications requiring lockout/tagout. The kits are ideal for use in a variety of applications, including heavy-duty trucks, construction, agriculture, and mining.

Features

  • Steel lockout bracket and diecast lever
  • Accommodates 7mm or 7.9mm lock shackle sizes
  • Available in red, yellow, and metallic powder-coated color finishes
  • Matching lever and bracket colors

Applications

  • Heavy-duty trucks
  • Construction
  • Agriculture
  • Mining

Accessories

Keylock Switches

Yayınlandı: 2021-10-15 | Güncellenmiş: 2024-01-02