Littelfuse BMZB Battery Mount ZCASE® Fuse Holders with Busbar

Littelfuse BMZB Battery Mount ZCASE® Fuse Holders with Busbar allows users to mount fusing directly to a post-style battery terminal. The Littelfuse BMZB Fuse Holders offer a compact solution with an integrated busbar consolidating complex wiring around a battery system to eliminate or reduce the need for additional wiring. These fuse holders help reduce cabling and assembly time and provide localized circuit protection without modifying the existing battery harness. The series is designed to mate with M6 ZCASE fuses and is rated to operate with fuse ratings up to 400A. BMZB mounts directly to the battery post with all necessary hardware coming pre-assembled. This series is available in 2-, 3-, and 4-position configurations and serves as a scalable circuit protection solution.

Features

  • Plastic cover and overmolded housing
  • Battery clamp oriented to provide clearance for wire routing

Applications

  • Battery-mounted circuit protection
  • Secondary circuit protection for applications and motors
    • Trucks
    • Snowplows
  • Secondary motors
    • Hydraulics
    • Electric pumps
    • Other secondary motors

Specifications

  • 32V maximum continuous voltage
  • 400A maximum continuous current
  • -40°C to +85°C operating temperature range
Yayınlandı: 2021-09-07 | Güncellenmiş: 2022-03-11