Littelfuse DCNLB 60V DC Max Contactor Relays
Littelfuse DCNLB 60V DC Max Contactor Relays are normally closed relays available in single-coil and double-coil configurations. These relays feature continuous current ratings up to 200A, and are able to make and break up to 1600A. The primary contacts are rated for 48V typical (60V max), and the coil voltages include 24V, 48V, and 60V. Littelfuse DCNLB 60V DC Max Contactor Relays utilize non-polarized contacts, and are suitable for a variety of applications, including power supplies, uninterruptable power supplies (UPS), and engineering machines.
Features
- Up to 200A continuous current rating
- Able to make and break up to 1600A
- Single- and double-coil configurations
- Non-polarized contacts
Applications
- Communication power supplies
- UPS
- Engineering machines
Specifications
- 60VDC maximum voltage rating
- 100A and 200A continuous current ratings
- 24VDC, 48VDC, and 60VDC coil voltage rating
- 48V (typical) and 60V (maximum) main contact ratings
- IP40 ingress protection
- -40°C +85°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2022-09-22
| Güncellenmiş: 2024-12-20