Littelfuse P-S3NLRP SIDACtor DO-214AB Protection Thyristors

Littelfuse P-S3NLRP SIDACtor DO-214AB Protection Thyristors are designed to protect low data rate interface and outdoor data interfaces such as RS-232 or RS-423 in industrial applications. The DO-214AB Series provides a surface mount solution for compliance with global regulatory standards and features lower switching threshold Vs and on-stage voltage VT than traditional Gas Discharge Tube (GDT) technology.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Component properties do not degrade after multiple surge events within its limits
  • Fails short circuit when surged in excess of ratings
  • Fast response in microseconds
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
Yayınlandı: 2016-10-27 | Güncellenmiş: 2022-03-15