Littelfuse ECall Solutions
Littelfuse ECall Solutions help preserve an automobile's ability to call the nearest emergency center after a crash. A range of Littelfuse TVS diodes and diode arrays, MLVs, MOVs, fuses, and more defend against the overcurrents, ESD, load dump, and surges that threaten these critical safety-based functionalities.Examples of Product Functions
ESD Protection
5.) XTREME-GUARD™
AXGD - Protection of sensitive electronics against electrostatic discharges up to 30kV while adding virtually no capacitance to the circuit, which helps preserve signal integrity and minimize data loss.
6.) Diode Arrays
SM24CAN - Industry-standard solution for ESD protection on CAN bus.
Reverse Polarity Protection
7.) SMD PPTCs
miniASMD and ASMD - Resettable SMD overcurrent protection up to 3A.
7.) Schottky Diodes
DST and DSTF - Meets the general requirements of automotive applications by providing high temperature capability, low leakage, and low forward voltage drop to 100V and 10A.
Yayınlandı: 2019-11-01
| Güncellenmiş: 2023-02-21