Littelfuse FHM In-Line Fuse Holders

Littelfuse FHM In-Line Fuse Holders provide additional or remote circuit protection and can be mounted virtually anywhere. These fuse holders feature an integrated cover that helps achieve an IP67-rating. The FHM fuse holders are available in custom and semi-custom versions and with various lead wire sizes, insulation colors, wire tinning, and wire types. These fuse holders are used in accessory or overflow circuits and small electric motors.

The FHM splashproof fuse holders are paired with a 32V or 58V DC MINI® fuse. These fuse holders feature a 2A to 30A fuse rating range, -40°C to 125°C operating temperature range, and a black color body/cover.

The FHM waterproof fuse holders are compatible with 32V MINI® blade fuses. These fuse holders feature 30A and 20A current ratings and are available in various configurations, including standard black bodies and covers or clear bodies. The FHM waterproof fuse holders comply with V-2/V-0 ignition protection and UL94 ignition-proof standards. These fuse holders are ideal for automotive and marine applications.

Features

  • Compact size
  • IP67-rated
  • In-line mounting
  • Mounted universally
  • Available in custom and semi-custom versions

Applications

  • Accessory or overflow circuits
  • Small electric motors
Yayınlandı: 2023-04-25 | Güncellenmiş: 2023-09-07