Littelfuse GBD Touch-Safe Power-Bloks™

Littelfuse GBD Series Touch-Safe Power-Bloks™ are global touch-safe distribution blocks and offer safety and mounting versatility. The blocks feature a space-saving design with reliable brass connections and an integrated touch-safe cover to increase safety. The series offers an IP20 protection rating and meets global UL standards. Littelfuse GBD Series Touch-Safe Power-Bloks can be mounted on a DIN rail or to the panel.

Features

  • Global part meeting UL standards
  • Space-saving design
  • Integrated touch-safe cover to increase safety
  • IP20 protection
  • Mounts to DIN rail or panels
  • Reliable brass connections

Specifications

  • UL 600VAC/VDC voltage rating
  • 80A to 335A rating
  • -40°C to +90°C operating temperature range
  • Connector
    • GDBx brass
    • GDBAx aluminum (tin plating)
Yayınlandı: 2020-10-15 | Güncellenmiş: 2024-07-01