Littelfuse GR Glass-Coated Chip Thermistors
Littelfuse GR Glass-Coated Chip Thermistors feature long-term stability, reliability, and a fast thermal response time. These radial leaded thermistors have a 2.29mm (0.090") maximum diameter, solderable lead wires, and a high-temperature capability of +300°C. They are ideally suited for temperature measurement and control in extreme temperatures, corrosive atmospheres, and harsh environments. Applications for Littelfuse GR Glass-Coated Chip Thermistors include heating, ventilation, air conditioning, refrigeration (HVAC/R), industrial controls, and consumer.Features
- High-temperature capability to +300°C
- High stability
- Solderable lead wires
- Fast thermal response time
- 2.29mm (0.090") maximum diameter
Applications
- HVAC/R
- Industrial controls
- Consumer
Dimensions
Yayınlandı: 2020-11-25
| Güncellenmiş: 2024-07-08