Littelfuse HWB60-AL Hard-Wired Boxes

Littelfuse HWB60-AL Hard-Wired Boxes are an ideal fit for accessory circuits and overflow circuits from the main Power Distribution Module (PDM) and for smaller vehicles. The units can be used as the main vehicle module. Littelfuse HWB60-AL Hard-Wired Boxes feature durable construction and an IP67/IP69K rating. End users can customize circuitry utilizing direct wire-to-component connections. 

Features

  • The elimination of internal bussing allows the user to customize circuitry with direct wire-to-component connections
  • Accepts any mini (280 style) circuit protection component
  • Compact size allows the unit to be installed in vehicles with limited space
  • Ideal for accessory circuits, overflow circuits from main PDM, or as a main module on smaller vehicles
  • IP67 sealed units can be installed virtually anywhere on the vehicle and stands up to road splash and salt spray
  • TPAs (terminal position assurance locks) give secondary locking protection of the wire leads, which aid in the prevention of leads from being pulled out
  • Wires plug into the back of the unit using industry-standard Delphi Metri-Pack Series 280 tanged terminals
  • Multiple units can be dovetailed together to expand circuit protection capacity. They can also be interlocked to other Littelfuse PDMs and fuse holders, for example, the FLEC, MEGA Flex holder, MIDI Flex holder, etc.
  • Add-on accessory can hold a fuse puller and spare fuses
  • Cover tethers also available to prevent loss of cover during service

Applications

  • Accessory circuits
  • Overflow circuits
  • Primary on small vehicles
Yayınlandı: 2019-03-19 | Güncellenmiş: 2025-04-29