Littelfuse JTD Indicator® POWR-PRO® Fuses
Littelfuse JTD Indicator® POWR-PRO® Fuses offer 600VAC voltage rating, 600A maximum current rating, and IEC Type 2 protection. JTD Fuses feature a current-limiting time delay that reduces nuisance fuse openings. These fuses provide visual blown fuse indication and maximum protection in a compact package. Littelfuse JTD Indicator POWR-PRO Fuses are ideal for transformer protection, general-purpose circuits, fused combination motor controllers, and motor control centers.Features
- POWR-PRO performance
- Current limiting
- IEC Type 2 protection
- Indication and non-indication versions
- Indicating and DIN-mount holders available
- Dual-element design
Applications
- Fused combination motor controllers and motor control centers
- Transformer protection
- Protection for series rated molded case circuit-breaker panels
- General-purpose circuits
Yayınlandı: 2020-04-15
| Güncellenmiş: 2024-06-19