Littelfuse Leaded Thermistors

Littelfuse Leaded Thermistors offer a 100Ω to 100,000Ω resistance range, up to ±10% resistance tolerance, and high accuracy. These thermistors feature special lead materials and lengths, special encapsulants or probe housings, and fast thermal response. Littelfuse Leaded Thermistors are designed specifically for temperature sensing and control applications.

Features

  • High accuracy
  • Fast thermal response
  • Low cost
  • Small size
  • Epoxy encapsulated
  • High stability
  • Long life
  • R/T curve-matched

Epoxy Coated Thermistors

Littelfuse Leaded Thermistors

Glass Probe Thermistors

Littelfuse Leaded Thermistors

Glass Coated Chip Thermistors

Littelfuse Leaded Thermistors

Glass Encapsulated Thermistors

Littelfuse Leaded Thermistors

Interchangeable Thermistors

Littelfuse Leaded Thermistors
Yayınlandı: 2020-04-07 | Güncellenmiş: 2024-06-17