Littelfuse LFUSCD SiC Schottky Diodes
Littelfuse LFUSCD SiC Schottky Diodes have a near-zero recovery current, high-surge capability, and a maximum operating junction temperature of +175°C. Littelfuse LFUSCD diodes are ideal for applications where improvements in efficiency, reliability, and thermal management are desired. Typical applications include boost diodes in power factor correction, switch-mode power supplies, uninterruptible power supplies, solar inverters, and industrial motor drives.Features
- Ultra-low capacitive stored charge and near-zero reverse recovery
- Maximum junction temperature of +175°C
- Merged p-n Schottky (MPS) device architecture
- Suitable for high-frequency power switching
- Negligible switching losses
- Reduced stress on the opposing switch
- Larger design margin and relaxed thermal management requirements
- Enhanced surge capability and extremely low leakage
Applications
- Free-wheeling diodes in inverter stages
- Switch-mode power supplies
- Solar inverters
- UPSs
- Industrial drives
- High-frequency output rectification
- Power factor correction (PFC)
- Buck or boost stages in DC-DC converters
Videos
Reverse Recovery
Additional Resources
Yayınlandı: 2016-04-12
| Güncellenmiş: 2024-07-02