Littelfuse LJxx08/QJxx08 High Temperature 8A Triacs
Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs are sensitive alternistor (high-commutation) solid-state switching triacs designed for AC switching and phase control applications. These sensitive type triacs guarantee gate control in quadrants I and IV needed for digital control circuitry. The alternistor type triacs only operate in the quadrants I, II, and III. These triacs are used in circuits that require high dv/dt capability. Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. Typical applications include heating, lighting, motor speed controls, AC solid-state switches, light dimmers, power tools, home/brown goods, and white goods appliances.Features
- +150°C maximum junction temperature
- Voltage capability up to 800V
- Surge capability up to 100A at 60Hz, half cycle
- Solid-state switching eliminates arcing or contact bounce that creates voltage transients
- No contacts to wear out from reaction of switching events
- Restricted (or limited) RFI generation, depending on the activation point of the sine wave
- Requires only a short gate activation pulse in each half-cycle
- Halogen-free and RoHS compliant
- Package styles available
- TO-220AB (R-package) - non-isolated mounting tab commn with center lead
- TO-220AB (L-package) - isolated mounting tab
- TO-251AA (V-package) - V-PAK, through-hole
- TO-252AA (D-package) - D-PAK, surface-mount
- TO-263AB (N-package) - D2-PAK, surface-mount
Applications
- AC switching and phase control applications:
- Heating
- Lighting
- Motor speed controls
- AC solid-state switches
- Light dimmers
- Power tools
- Home/brown goods appliances
- White goods appliances
- Alternistor triacs
- High inductive loads that require high-commutation performance
Specifications
- ≥800V voltage capability
- >100A/60Hz surge capability, half cycle
- 700V or 1000V peak non-repetitive blocking voltages
- On-state current
- 8A RMS (full sine wave)
- 70A to 100A non-repetitive surge peak range
- 70A/µs or 150A/µs critical rate of rise ratings
- 26.5A2s or 29A2s I2t value for fusing
- 4A peak gate trigger current
- 0.3W or 0.5W average power gate dissipation ratings
- -40°C to +150°C temperature range
- Materials
- 100% matte tin-plated copper alloy terminals
- UL 94V-0 rated body material
Quadrants
Yayınlandı: 2018-09-03
| Güncellenmiş: 2024-04-02