Littelfuse Low Resistance Resettable PTCs
Littelfuse Low Resistance Resettable PPTCs offer ultra-low normal operating resistance while maintaining the same performance of other Littelfuse PPTC products. The low resistance devices offer a 0.1A to 6A maximum current range, a 5V to 12V maximum voltage range, and overcurrent and over-temperature protections for various applications. The low-resistance resettable PPTCs are available in the Surface Mount Low Rho SMD Series, the Surface Mount LoRho Series, and the Battery Strap SL Series. The components are halogen-free, lead-free, and RoHS Compliant.Features
- Ultra-low internal resistance
- Thin profile
- Miniature size saves board space
- Fast response to fault currents
- Compatible with high-temperature solders
Applications
- USB peripherals
- Li-ion/Li-polymer battery packs
- Smartphones
- Tablet and notebook PCs
- E-readers
- LCD/LED HDTV
- Computer peripherals
- Digital cameras and video cameras
- Hard disk drives
- Game consoles
Yayınlandı: 2018-04-30
| Güncellenmiş: 2023-02-16