Littelfuse LSIC2SD065D40CC SiC Schottky Barrier Diodes

Littelfuse LSIC2SD065D40CC SiC Schottky Barrier Diodes feature an extremely short switching time and temperature-independent switching behavior. These Littelfuse SiC Schottky diodes provide excellent surge current capability and reduced switching losses compared to Si bipolar diodes. LSIC2SD065D40CC offers a +175°C maximum operating junction temperature and positive temperature coefficient. Applications include solar inverters, boost diodes in power factor correction (PFC) or DC/DC stages, and switch-mode power supplies (SMPS).

Features

  • Positive temperature coefficient
  • +175°C maximum operating junction temperature
  • Extremely short switching time, temperature-independent switching behavior
  • Excellent surge current capability
  • Reduced switching losses compared to Si bipolar diodes
  • MSL 1 rated

Applications

  • Boost diodes in PFC or DC/DC stages
  • SMPS
  • Solar inverters
  • Uninterruptable power supplies
  • Battery chargers
  • High-speed rectification

Specifications

  • 650V maximum repetitive peak reverse voltage
  • 22A continuous forward current
  • 63nC total capacitive charge
  • -55°C to +175°C virtual junction temperature range

Pinout Diagram

Schematic - Littelfuse LSIC2SD065D40CC SiC Schottky Barrier Diodes
Yayınlandı: 2024-10-14 | Güncellenmiş: 2024-11-18