Littelfuse LSP05GX Surge Protection Devices
Littelfuse LSP05GX Surge Protection Devices provide a maximum discharge current of 10kA, 8/20µs, and are specially designed for outdoor and commercial LED lighting fixtures for transient overvoltage protection. These thermal self-protection devices are developed with Littelfuse's thermally protected varistor technology. The built-in thermal disconnect function delivers additional protection to prevent catastrophic failure and fire hazard, even under extreme circumstances of varistor end-of-life or sustained overvoltage conditions. The series also provides high line-to-earth/ground resistance, facilitating faster production line testing. Littelfuse LSP05GX Surge Protective Devices facilitates compliance to IEEE C62.41.2 Location Category C Low Exposure.Features
- 10kA, 8/20µs maximum discharge current
- Meets ANSI C136.2 Enhanced Level 10kV/5kA and IEEE C62.41.2 Location Category C Low Exposure
- Thermally protected varistor technology
- Parallel and series connected SPD options
- IP66 waterproof and dust-proof
- UL1449 recognized
- IEC CB Scheme Certificate NL-37684 is available for 240V and NL-40516 for 277V
- IEC 61643-11 Class II and EN 61643-11 Type 2 compliant
- Compact form factor with mounting tabs
- 240Vac and 277Vac are available for Class I and Class II installation based on IEC luminaire protection classes and are marked CE
- Series connected – Varistor thermal protection indication by removal of power to the luminaire
- High line-to-earth/ground resistance
- RoHS compliant
Applications
- Outdoor and commercial LED lighting
- Roadway lighting
- Traffic lighting
- Digital signage
- Wall wash lighting
- Parking garage lighting
- Floodlighting
- Tunnel lighting
- Street lighting
- Industrial high-bay and low-bay lighting
Additional Resources
Yayınlandı: 2015-07-17
| Güncellenmiş: 2022-03-11