Littelfuse LSP10GIHP Surge Protection Modules

Littelfuse LSP10GIHP Surge Protection Modules feature the lowest measured limiting voltage (MLV) in a 20kA Imax surge rated module. Littelfuse LSP10GIHP also features low voltage protection level (Up). The lower clamping voltage allows the LSP10GIHP to provide coordinated surge protection with more LED drivers than other surge protection devices and to extend the lifetime of the luminaire. This surge protection device is self-protected and designed to provide transient overvoltage protection in outdoor and commercial LED lighting fixtures. LSP10GIHP features Littelfuse thermally protected varistor technology. The built-in thermal disconnect function provides additional protection to prevent catastrophic failure and fire hazards even under the extreme circumstances of varistor end-of-life or overvoltage conditions. It also features a built-in LED indicator that notifies when replacement of the module is needed.

Features

  • Low MLV and Up
  • Built-in LED Indication, saves maintenance time by identifying replacement need
  • Thermally protected
  • Double insulation cable wire
  • 20kA maximum Discharge Current (Imax), 8/20μs
  • Meets ANSI C82.77-5-2015: Location C High
  • Meets ANSI C136.2-2015: Extreme Level
  • Meets IEEE C62.41.2: Location Category C High
  • Meets U.S. Department of Energy MSSSLC Model Specifications
  • High line-to-earth/ground resistance
  • IP66 rated, dust-tight, and water-resistant
  • Series connected
  • UL 1449 and IEC 61643-11/EN 61643-11 Approved

Specifications

  • 150VAC to 510VAC voltage range
  • 5A continuous current
  • -45°C to +75°C operating temperature range
  • 600V isolation voltage capability
  • Greater than 1000MΩ insulation resistance

Applications

  • Outdoor and commercial LED lighting
  • Roadway lighting
  • Traffic lighting
  • Digital signage
  • Wall wash lighting
  • Parking garage/lot lighting
  • Flood lighting
  • Tunnel lighting
  • Street lighting

Application/Installation Schematic

Schematic - Littelfuse LSP10GIHP Surge Protection Modules

Videos

Yayınlandı: 2016-08-15 | Güncellenmiş: 2022-03-11