Littelfuse LST Metal Oxide Varistors (MOVs)

Littelfuse LST Metal Oxide Varistors (MOVs) are constructed with Littelfuse's thermally protected varistor technology (TMOV). The built-in thermal disconnecting function and electric arc shield offer additional protection to prevent catastrophic failure and fire hazard, even under the extreme circumstances of varistor end-of-life or abnormal overvoltage conditions. These MOVs provide a visual tab option to display the LST working status. They feature the same footprint and PCB layout for Imax 50kA and 75kA options and an operating temperature range of -40°C to +85°C. Littelfuse LST MOVs are specifically designed for Type 1 and Type 2 Surge Protective Devices (SPDs) used in buildings, industrial motor controls, HVAC systems, and much more.

Features

  • Same footprint and PCB layout for Imax 50kA and 75kA options
  • Flexibility of using 50kA and 75kA Imax-rated devices on same PCB
  • Facilitates meeting UL1449 Type 1 or Type 2 standards
  • More options for designing remote indication/monitoring of SPD products or systems
  • Visual tab option to display LST working status
  • Clear EOL indication for technician/engineer to replace LST varistor to continue surge protection for the end-product
  • 200kA SCCR, 20kA In, UL1449 Type 4-recognized component assembly
  • Mechanically triggered AC- and DC-rated micro-switch with normally open (NO) or normally closed (NC) options for remote indication/monitoring
  • -40°C to +85°C operating temperature range
  • Environment friendly
  • Lead and halogen free
  • RoHS compliant

Applications

  • Type 1 and Type 2 SPDs
    • Residential, commercial, and industrial buildings
    • Uninterruptable power supplles (UPS)
    • Industrial motor control
    • Renewable energy
    • HVAC system

Videos

Yayınlandı: 2020-09-25 | Güncellenmiş: 2024-10-31