Littelfuse LTKAK6 & LTKAK10 TVS Diodes
Littelfuse LTKAK6 and LTKAK10 TVS Diodes provide 6KA and 10KA surge capability in an SMT package, offering a more compact PCB layout than typical through-hole AK TVS components. The LTKAK6 and LTKAK10 diodes offer superior clamping characteristics over standard SAD technologies due to Littelfuse Foldbak™ technology. The technology provides a clamping voltage that is lower than the avalanche voltage but above the rated working voltage. Any voltage rise caused by increased current conduction is contained to a minimum, providing the best possible protection level. Littelfuse LTKAK6 and LTKAK10 TVS Diodes can be connected in series and/or parallel to create flexible protection solutions.Features
- High-power TVS design in a compact SMT package
- 6kA (LTKAK6) and 10kA (LTKAK10) surge capability (8x20µs waveform)
- Foldbak technology for superior clamping characteristics
- Low clamping and slope resistance
- Supports very low clamping voltage
- Sharp breakdown voltage
- Ideal for automatic pick-and-place assembly and reflow process to reduce manufacturing costs and increase soldering quality compared to axial-leaded packages
- Halogen free
- UL recognized
- RoHS compliant
Package Outline
Yayınlandı: 2015-12-02
| Güncellenmiş: 2024-10-31