Littelfuse MDB Series MIDI Power Distribution Fuse Holders
Littelfuse MDB Series MIDI Power Distribution Fuse Holders are internally bussed, 2 or 3 poles sealed distribution boxes that are developed for high current loads. These water-proof and dust-proof holder units are designed for harsh conditions and sealed to IP67 and IP69K for maximum flexibility in mounting locations. The MDB fuse holders feature AssureLatch™ yellow positive-sealing latches to keep the cover securely in place while allowing for fast service. These holders can be configured with 2 or 3 MIDI® fuses and include the cover seal and M5 thread bolts for a fuse installation. The MDB series fuse holders are well-suited for near-the-battery applications in construction vehicles, agricultural vehicles, and high amperage loads.Features
- AssureLatch™ yellow positive-sealing latches keep the cover securely in place while allowing for fast service
- Included tether connects cover to base preventing misplacement
- The module is internally bussed allowing for high current power distribution
- Rugged mounting holes allow secure fastening
- Innovative cable seals provide a tight seal for power cables in a variety of diameters
- Sealed to IP67 and IP69K for maximum flexibility in mounting location
- Spare fuse location built into cover for easy replacement
Specifications
- 6V - 58V DC voltage
- 200A total current (maximum)
- 5Nm fuse torque
- 6Nm - 8Nm mounting torque
- IP67, IP69K ingress protections
- UL94-V0 flammability rating
- Wire sizes:
- Input: 16 or 25mm²
- Output: 6-16mm²
- 131mm x 68mm x 38mm dimensions
Applications
- Construction vehicles
- Agricultural vehicles
- High amperage loads
- Near-the-battery applications
Dimensions in mm
Yayınlandı: 2021-09-02
| Güncellenmiş: 2022-03-11