Littelfuse MIDI® 498 Series Bolt-Down Fuse Holders
Littelfuse MIDI® 498 Series Bolt-Down Fuse Holders offer a 58VDC voltage rating, 150A continuous current, and UL 94 ignition protection. These fuse holders can be used as a single automotive fuse holder or combined with other fuse holders to create a multi-fuse block. Available in a wide variety of configurations, the MIDI 498 holders are compatible with MIDI bold-down fuses up to 200A, and the high-amp fuse holder comes with a protective thermoplastic cover that can be tethered to the base. Littelfuse MIDI 498 Series Bolt-Down Fuse Holders feature a plastic cover that is available with openings in different locations to accommodate cables from different directions.Features
- Compatible with MIDI bold-down fuses rated up to 200A
- Glass-filled thermoplastic body withstands harsh underhood conditions
- M5 threaded studs and washers for simple installation
- Interlocking pins on the sides
- Included UL 94 rated protective cover has 6 available locations for openings to accommodate various cable entry needs
- Suitable for high-current circuit protection
Specifications
- 150A continuous current rating
- 200A maximum current rating
- MIDI fuse type
- UL 94 ignition protection
- HB ignition-proof
- 58VDC maximum voltage rating
- Mounting method
- Bolt-down
- M3 holes
- Plastic tab with M6 holes
Yayınlandı: 2023-08-11
| Güncellenmiş: 2024-07-30