Littelfuse MITI-7L Reed Switches

Littelfuse MITI-7L Reed Switches are 7mm switches encased in a glass envelope, which is hermetically sealed from the external environment. The switches offer the capability of switching 170VDC (or 0.25A) at up to 10W and a 6-25AT sensitivity range. Littelfuse MITI-7L Reed Switches feature a low space and operating power requirement, and the switches are ideal for switching microcontroller logic level loads. The MITI-7L series switches are RoHS compliant and ideal in automatic test equipment, appliance, and position sensing applications.

Features

  • Long lifetime
  • High reliability
  • Capable of switching 170VDC/0.25A up to 10W
  • 6-25AT sensitivity range
  • Hermetically-sealed switch contacts
  • Low space requirement
  • Zero operating power required for contact closure
  • Ideal for switching microcontroller logic level loads
  • RoHS compliant

Applications

  • Automatic test equipment
  • Appliances
  • Position sensing

Specifications

  • 10W max contact rating
  • 170VDC/120VAC max switching voltage rating
  • 175VDC min breakdown voltage rating
  • 0.25ADC/0.18AAC max switching current rating
  • 0.3ADC/0.21AAC max carry current rating
  • 0.15Ω max contact resistance
  • 10Ω min insulation resistance
  • 0.65pF contact capacitance
  • -40°C to +125°C operating temperature range
  • -65°C to +125°C storage temperature range

Dimensions

Chart - Littelfuse MITI-7L Reed Switches
Yayınlandı: 2023-10-09 | Güncellenmiş: 2023-10-27