Littelfuse NANO 871 Series High-Current SMD Fuses
Littelfuse NANO 871 Series High-Current SMD Fuses feature a compact surface-mount package with a UL 94V-0 flammability-rated, heat-resistant plastic body. The fuses offer a low voltage drop, a high pulse resistance, and a high current capability. The NANO 871 series is highly reliable and compatible with lead-free solders and higher temperature profiles. The Littelfuse NANO 871 Series High-Current SMD Fuses provide a 150A to 200A current range for various high-current applications, including data centers, blade servers, routers, and power supplies with power factor correction (PFC). The fuses are also RoHS compliant and AEC-Q200 qualified.Features
- UL 94V-0 flammability-rated, heat-resistant plastic body
- Low voltage drop
- High-reliability solderless fuse
- High pulse resistance
- Compatible with lead-free solder and higher temperature profiles
- AEC-Q200 qualified
- Halogen free, RoHS compliant
Applications
- Data centers
- Blade servers
- Routers
- Power supplies (PFC)
Specifications
- 150A to 200A current range
- 75VDC max voltage rating
- 1500A interrupting rating at 75VDC
- 0.24mΩ to 0.3mΩ nominal cold resistance range
- 75mV to 90mV nominal voltage drop range
- Tin-plated copper terminations
- -55°C to +100°C operating temperature range
Videos
Dimensions
Yayınlandı: 2024-07-23
| Güncellenmiş: 2025-03-25